TP8M105M010C vs TBCL105M010CLB9000 feature comparison

TP8M105M010C Vishay Sprague

Buy Now Datasheet

TBCL105M010CLB9000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 10000 mΩ
Height 0.9 mm 0.85 mm
Leakage Current 0.0005 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 50 mA 20 mA
Size Code 0603 0603
Surface Mount YES YES
Terminal Shape L BEND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 2 1
JESD-609 Code e0
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused

Compare TP8M105M010C with alternatives

Compare TBCL105M010CLB9000 with alternatives