TP76N00N20SB203
vs
P091S-FB20BR20K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOKYO COSMOS ELECTRIC CO LTD
|
BI TECHNOLOGIES CORP
|
Package Description |
ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
1
|
1
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
5
|
5
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Resistance |
20000 Ω
|
20000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8533.40.80.70
|
Additional Feature |
|
RATED AC VOLTAGE (V): 50
|
Construction |
|
Rectangular
|
Lead Length |
|
3.5 mm
|
Package Height |
|
11.35 mm
|
Package Length |
|
13.3 mm
|
Package Style |
|
PCB Mount
|
Package Width |
|
9.5 mm
|
Packing Method |
|
TRAY
|
Rated Temperature |
|
25 °C
|
Rotational Angle |
|
300 deg
|
Technology |
|
CONDUCTIVE PLASTIC
|
|
|
|
Compare TP76N00N20SB203 with alternatives
Compare P091S-FB20BR20K with alternatives