TP76N00N20FB503 vs TP76N00N15SKB503 feature comparison

TP76N00N20FB503 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

TP76N00N15SKB503 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD TOKYO COSMOS ELECTRIC CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 5 5
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 50000 Ω 50000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1

Compare TP76N00N20FB503 with alternatives

Compare TP76N00N15SKB503 with alternatives