TP76D00N15SKB102B102 vs PTM902-030F-102B2 feature comparison

TP76D00N15SKB102B102 Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet

PTM902-030F-102B2 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOKYO COSMOS ELECTRIC CO LTD BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 2 2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Number of Turns 1 1
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min -20 °C -10 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 1000 Ω 1000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 1
HTS Code 8533.40.80.70
Additional Feature RATED AC VOLTAGE : 50VAC
Construction Square
JESD-609 Code e3
Lead Length 3.5 mm
Package Height 11.35 mm
Package Length 22.06 mm
Package Style PCB Mount
Package Width 9.5 mm
Rotational Angle 300 deg
Size Code 8737
Technology CARBON COMPOSITION
Terminal Finish TIN
Working Voltage 10 V

Compare TP76D00N15SKB102B102 with alternatives

Compare PTM902-030F-102B2 with alternatives