TP3V80HFX vs SDT413 feature comparison

TP3V80HFX Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

SDT413 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD SOLITRON DEVICES INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection ISOLATED COLLECTOR
Collector Current-Max (IC) 3 A 2 A
Collector-Emitter Voltage-Max 800 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 20
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 45 W 100 W
Power Dissipation-Max (Abs) 45 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 6 MHz
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 1 V 0.8 V
Base Number Matches 1 2
Pbfree Code No
JEDEC-95 Code TO-3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TP3V80HFX with alternatives

Compare SDT413 with alternatives