TP3C225K035D2900AS vs T493C225K035CC6313 feature comparison

TP3C225K035D2900AS Vishay Sprague

Buy Now Datasheet

T493C225K035CC6313 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2412 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2900 mΩ 3500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0008 mA 0.0008 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 80 mA
Size Code 2312 2413
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 2 1

Compare TP3C225K035D2900AS with alternatives

Compare T493C225K035CC6313 with alternatives