TP33Y013050 vs EP11SD1AQE feature comparison

TP33Y013050 APEM Inc

Buy Now Datasheet

EP11SD1AQE ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer APEM COMPONENTS INC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type STANDARD PLUNGER PLUNGER
Body Breadth 5 mm 6.3246 mm
Body Height 8.6 mm 19.6088 mm
Body Length or Diameter 10.16 mm 8.128 mm
Contact (AC) Max Rating R Load 0.5A@48VAC 1A@120VAC
Contact Current(AC)-Max 0.5 A 1 A
Contact Current(DC)-Max 0.5 A 1 A
Contact (DC) Max Rating R Load 0.5A@48VDC 1A@28VDC
Contact Voltage(AC)-Max 48 V 120 V
Contact Voltage(DC)-Max 48 V 28 V
Electrical Life 20000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Actuator Length 0.215 inch
Actuator Material THERMO POLYESTER
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating SILVER
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
End Contact Material SILVER
End Contact Plating SILVER
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
PCB Hole Count 4
Solderability MIL-STD
Terminal Length 0.155 inch
Terminal Material COPPER ALLOY

Compare TP33Y013050 with alternatives

Compare EP11SD1AQE with alternatives