TP33W003040 vs TPB11CG-RA0 feature comparison

TP33W003040 APEM Inc

Buy Now Datasheet

TPB11CG-RA0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type STANDARD PLUNGER FLAT TYPE
Body Breadth 8.1 mm 5.23 mm
Body Height 5.55 mm 8.13 mm
Body Length or Diameter 8.58 mm 9.4 mm
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.02 A 0.4 A
Contact Current(DC)-Max 0.02 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 60000 Cycle(s) 80000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color BLACK
Actuator Length 0.137 inch
Actuator Material POLYAMIDE
Actuator Travel 0.762 mm
Bushing Diameter 0.188 inch
Bushing Length 0.216 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYESTER
Insulation Resistance 1000000000 Ω
Insulator Material HIGH TEMP POLYESTER
Number of Independent Keys 1
Operating Force-Max 2.548 N
PCB Hole Count 5
Solderability HAND
Terminal Length 0.13 inch

Compare TP33W003040 with alternatives

Compare TPB11CG-RA0 with alternatives