TP33W003025 vs TP33WW13050 feature comparison

TP33W003025 APEM Inc

Buy Now Datasheet

TP33WW13050 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type STANDARD PLUNGER STANDARD PLUNGER
Body Breadth 8.1 mm 5 mm
Body Height 5.5 mm 8.65 mm
Body Length or Diameter 8.58 mm 8.58 mm
Contact (AC) Max Rating R Load 0.02A@20VAC 0.5A@48VAC
Contact Current(AC)-Max 0.02 A 0.5 A
Contact Current(DC)-Max 0.02 A 0.5 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.5A@48VDC
Contact Voltage(AC)-Max 20 V 48 V
Contact Voltage(DC)-Max 20 V 48 V
Electrical Life 60000 Cycle(s) 20000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Gold (Au) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare TP33W003025 with alternatives

Compare TP33WW13050 with alternatives