TP32Y088000 vs TP32MW38000 feature comparison

TP32Y088000 APEM Inc

Buy Now Datasheet

TP32MW38000 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Length 0.139 inch 0.139 inch
Actuator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Actuator Travel 0.9906 mm 0.9906 mm
Actuator Type STANDARD PLUNGER STANDARD PLUNGER
Body Breadth 5 mm 5 mm
Body Height 8.6 mm
Body Length or Diameter 10.16 mm 8.1 mm
Bushing Diameter 0.196 inch 0.196 inch
Bushing Length 0.224 inch 0.24 inch
Center Contact Material BRASS BRASS
Center Contact Plating GOLD GOLD
Contact (AC) Max Power Rating R Load 0.4VA@20VAC 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC 0.02A@20VAC
Contact Current(AC)-Max 0.02 A 0.02 A
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 3
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Material BRASS BRASS
Termination Type SOLDER WIRE WRAP
Washability SOLVENT SOLVENT
Base Number Matches 1 1
Terminal Length 0.598 inch

Compare TP32Y088000 with alternatives

Compare TP32MW38000 with alternatives