TP32Y038000
vs
TP32MW08000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Length
0.139 inch
0.139 inch
Actuator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Actuator Travel
0.9906 mm
0.9906 mm
Actuator Type
STANDARD PLUNGER
STANDARD PLUNGER
Body Breadth
5 mm
5 mm
Body Height
8.6 mm
Body Length or Diameter
10.16 mm
8.1 mm
Bushing Diameter
0.196 inch
0.196 inch
Bushing Length
0.224 inch
0.24 inch
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
60000 Cycle(s)
60000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD
GOLD
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
3
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
WIRE WRAP
Washability
SOLVENT
SOLVENT
Base Number Matches
1
1
Terminal Length
0.598 inch
Compare TP32Y038000 with alternatives
Compare TP32MW08000 with alternatives