TP3070AV-XG vs TP3070AV-G/NOPB feature comparison

TP3070AV-XG National Semiconductor Corporation

Buy Now Datasheet

TP3070AV-G/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A/MU-LAW A/MU-LAW
Filter YES YES
Gain Tolerance-Max 0.15 dB 0.15 dB
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.43 mm 11.43 mm
Linear Coding NOT AVAILABLE NOT AVAILABLE
Neg Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 28 28
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 0.013 mA 0.011 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PROGRAMMABLE CODEC PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare TP3070AV-XG with alternatives

Compare TP3070AV-G/NOPB with alternatives