TP3057BDW
vs
TP3054ADWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
SOP, SOP16,.4
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL DUPLEX
FULL DUPLEX
Companding Law
A-LAW
MU-LAW
Filter
YES
YES
Gain Tolerance-Max
0.15 dB
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.3 mm
10.3 mm
Linear Coding
NOT AVAILABLE
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PCM CODEC
PCM CODEC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
No
Compare TP3057BDW with alternatives