TP3031 vs SD1495-3 feature comparison

TP3031 Motorola Semiconductor Products

Buy Now Datasheet

SD1495-3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC) 4 A 9 A
Collector-Base Capacitance-Max 50 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-XDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 70 W 100 W
Power Gain-Min (Gp) 8 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Package Description FLANGE MOUNT, R-XDFM-F6
Pin Count 6
Collector-Emitter Voltage-Max 30 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TP3031 with alternatives

Compare SD1495-3 with alternatives