TP3031
vs
2SC2105
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC)
4 A
1.4 A
Collector-Base Capacitance-Max
50 pF
25 pF
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
6
4
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
70 W
Power Dissipation-Max (Abs)
70 W
Power Gain-Min (Gp)
8 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Package Description
POST/STUD MOUNT, O-CRPM-F4
Collector-Emitter Voltage-Max
17 V
Compare TP3031 with alternatives
Compare 2SC2105 with alternatives