TP3015 vs CBSL15 feature comparison

TP3015 Freescale Semiconductor

Buy Now Datasheet

CBSL15 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ASI SEMICONDUCTOR INC
Package Description , FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 6 A 2.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 15 20
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 70 W 29 W
Surface Mount NO YES
Base Number Matches 3 1
ECCN Code EAR99
Collector-Base Capacitance-Max 25 pF
Collector-Emitter Voltage-Max 30 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Elements 1
Number of Terminals 6
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare CBSL15 with alternatives