TP3012 vs BLV193 feature comparison

TP3012 Motorola Semiconductor Products

Buy Now Datasheet

BLV193 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC) 3 A 3.5 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 17 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 44 W
Power Gain-Min (Gp) 8 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 3
Package Description ,

Compare TP3012 with alternatives