TP3005 vs MRF858S feature comparison

TP3005 Motorola Mobility LLC

Buy Now Datasheet

MRF858S Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-CDFM-F6 FLATPACK, R-CDFP-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 2 A
Collector-Base Capacitance-Max 12.5 pF 8 pF
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 30
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F6 R-CDFP-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 25 W 20 W
Power Dissipation-Max (Abs) 25 W 20 W
Power Gain-Min (Gp) 8.5 dB 11 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 6
Manufacturer Package Code CASE 319A-02
Additional Feature WITH EMITTER BALLASTING RESISTORS
Collector-Emitter Voltage-Max 30 V
Transistor Application AMPLIFIER

Compare TP3005 with alternatives

Compare MRF858S with alternatives