TP2330F
vs
SD1070
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICROSEMI CORP
|
Package Description |
,
|
POST/STUD MOUNT, O-MUPM-P3
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
8 A
|
3 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
80 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
TO-60
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
Collector-Base Capacitance-Max |
|
20 pF
|
Collector-Emitter Voltage-Max |
|
40 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-MUPM-P3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
175 MHz
|
|
|
|
Compare SD1070 with alternatives