TP12SH9AVQE22 vs TP12SH9AVQE feature comparison

TP12SH9AVQE22 C&K

Buy Now Datasheet

TP12SH9AVQE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.31
JESD-609 Code e4 e4
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish SILVER SILVER
Base Number Matches 1 3
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.155 inch
Actuator Type PLUNGER
Body Breadth 5.08 mm
Body Height 8.13 mm
Body Length or Diameter 8.94 mm
Bushing Length 0.22 inch
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 1A@120VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Rating R Load 1A@28VDC
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 30000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Compare TP12SH9AVQE22 with alternatives

Compare TP12SH9AVQE with alternatives