TP12SH9AVPE
vs
TP12SH9AVQE22
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
FLAT PLUNGER
|
PUSHBUTTON
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
8.13 mm
|
32.0294 mm
|
Body Length or Diameter |
8.94 mm
|
8.128 mm
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
1A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
1 A
|
Contact Current(DC)-Max |
0.02 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.139 inch
|
Actuator Material |
|
THERMO POLYESTER
|
Bushing Length |
|
0.22 inch
|
Bushing Type |
|
UNTHREADED
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
ON-(ON)
|
Contact Resistance |
|
0.02 mΩ
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED NYLON
|
PCB Hole Count |
|
4
|
Solderability |
|
MIL-STD
|
Terminal Length |
|
0.555 inch
|
Terminal Material |
|
COPPER ALLOY
|
Washability |
|
PARTIAL
|
|
|
|
Compare TP12SH9AVPE with alternatives
Compare TP12SH9AVQE22 with alternatives