TP12SH9AVBE22
vs
TP12SH9AVQE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.31
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.139 inch
|
0.155 inch
|
Actuator Material |
THERMO POLYESTER
|
|
Actuator Type |
PUSHBUTTON
|
PLUNGER
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
32.0294 mm
|
8.13 mm
|
Body Length or Diameter |
8.128 mm
|
8.94 mm
|
Bushing Length |
0.22 inch
|
0.22 inch
|
Bushing Type |
UNTHREADED
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
|
Contact Function |
ON-(ON)
|
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COIN SILVER
|
End Contact Plating |
GOLD OVER NICKEL
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED NYLON
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
4
|
|
Sealing |
EPOXY
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
GOLD/NICKEL
|
SILVER
|
Terminal Length |
0.555 inch
|
0.13 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Washability |
PARTIAL
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Center Contact Material |
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load |
|
1A@120VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Rating R Load |
|
1A@28VDC
|
Contact Voltage(AC)-Max |
|
120 V
|
Contact Voltage(DC)-Max |
|
28 V
|
JESD-609 Code |
|
e4
|
|
|
|
Compare TP12SH9AVBE22 with alternatives
Compare TP12SH9AVQE with alternatives