TP12SH9AVBE22 vs TP12SH9AVKE22 feature comparison

TP12SH9AVBE22 C&K

Buy Now Datasheet

TP12SH9AVKE22 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
JESD-609 Code e4
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD OVER NICKEL TIN-LEAD
Base Number Matches 1 1
Actuator Color BLACK
Actuator Length 0.139 inch
Actuator Material THERMO POLYESTER
Actuator Type PUSHBUTTON
Body Breadth 5.08 mm
Body Height 32.0294 mm
Body Length or Diameter 8.128 mm
Bushing Length 0.22 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function ON-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
Electrical Life 30000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 4
Sealing EPOXY
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Terminal Length 0.555 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER
Washability PARTIAL

Compare TP12SH9AVBE22 with alternatives

Compare TP12SH9AVKE22 with alternatives