TP12SH9AVBE vs TP12SH9AVPE22 feature comparison

TP12SH9AVBE C&K

Buy Now Datasheet

TP12SH9AVPE22 C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.70.00
Factory Lead Time 20 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Length 0.155 inch
Actuator Type FLAT PLUNGER
Additional Feature UL,CSA
Body Breadth 5.08 mm
Body Height 14.02 mm
Body Length or Diameter 8.13 mm
Bushing Length 0.22 inch
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 30000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPDT
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish GOLD OVER NICKEL MATTE TIN OVER NICKEL
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER
Base Number Matches 1 1

Compare TP12SH9AVBE with alternatives

Compare TP12SH9AVPE22 with alternatives