TP12SH9APE22
vs
TP12SH9AVGE1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.31
JESD-609 Code
e3
e4
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
MATTE TIN OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Actuator Type
FLAT PLUNGER
Body Breadth
5.08 mm
Body Height
8.13 mm
Body Length or Diameter
8.94 mm
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@28VDC
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Electrical Life
30000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Termination Type
SOLDER
Compare TP12SH9APE22 with alternatives
Compare TP12SH9AVGE1 with alternatives