TP12SH9ALE22
vs
TP12SH9AVKE22
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.70.00
Actuator Color
BLACK
BLACK
Actuator Length
0.139 inch
0.139 inch
Actuator Material
THERMO POLYESTER
THERMO POLYESTER
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
5.08 mm
5.08 mm
Body Height
27.2288 mm
32.0294 mm
Body Length or Diameter
8.128 mm
8.128 mm
Bushing Length
0.22 inch
0.22 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
0.4VA@20VDC
Contact (DC) Max Rating R Load
1A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
30000 Cycle(s)
30000 Cycle(s)
End Contact Material
SILVER
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
5
4
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
TIN-LEAD
TIN-LEAD
Terminal Length
0.13 inch
0.555 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
PARTIAL
PARTIAL
Base Number Matches
1
1
Compare TP12SH9ALE22 with alternatives
Compare TP12SH9AVKE22 with alternatives