TP12SH9ALE22 vs TP12SH9ABE22 feature comparison

TP12SH9ALE22 ITT Interconnect Solutions

Buy Now Datasheet

TP12SH9ABE22 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.70.00
Actuator Color BLACK BLACK
Actuator Length 0.139 inch 0.139 inch
Actuator Material THERMO POLYESTER THERMO POLYESTER
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 5.08 mm 5.08 mm
Body Height 27.2288 mm 27.2288 mm
Body Length or Diameter 8.128 mm 8.128 mm
Bushing Length 0.22 inch 0.22 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 1A@120VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact (DC) Max Rating R Load 1A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish TIN-LEAD GOLD/NICKEL
Terminal Length 0.13 inch 0.13 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability PARTIAL PARTIAL
Base Number Matches 1 1

Compare TP12SH9ALE22 with alternatives

Compare TP12SH9ABE22 with alternatives