TP12SH9ALE22
vs
TP12SH9ABE12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.70.00
Actuator Color
BLACK
Actuator Length
0.139 inch
Actuator Material
THERMO POLYESTER
Actuator Type
PUSHBUTTON
Body Breadth
5.08 mm
Body Height
27.2288 mm
Body Length or Diameter
8.128 mm
Bushing Length
0.22 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
1A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
TIN-LEAD
GOLD OVER NICKEL
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PARTIAL
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e4
Compare TP12SH9ALE22 with alternatives
Compare TP12SH9ABE12 with alternatives