TP12SH9ABE22
vs
TP12SH9AGE2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.31
|
JESD-609 Code |
e4
|
e4
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Type |
|
FLAT PLUNGER
|
Body Breadth |
|
8.13 mm
|
Body Height |
|
5.08 mm
|
Body Length or Diameter |
|
9.09 mm
|
Contact (AC) Max Rating R Load |
|
1A@120VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Rating R Load |
|
1A@28VDC
|
Contact Voltage(AC)-Max |
|
120 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Electrical Life |
|
30000 Cycle(s)
|
Illumination |
|
NON-ILLUMINATED
|
Mounting Feature |
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPDT
|
Termination Type |
|
SOLDER
|
|
|
|
Compare TP12SH9ABE22 with alternatives
Compare TP12SH9AGE2 with alternatives