TP12LTZBE22
vs
8168S2HZE2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
JESD-609 Code |
e4
|
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD/NICKEL
|
Base Number Matches |
2
|
1
|
Actuator Color |
|
BLACK
|
Actuator Finish |
|
GLOSS
|
Actuator Length |
|
0.41 inch
|
Actuator Material |
|
NYLON
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
6.858 mm
|
Body Height |
|
33.401 mm
|
Body Length or Diameter |
|
12.7 mm
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.3 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Function |
|
ON-(ON)
|
Contact Resistance |
|
0.02 mΩ
|
Dielectric Withstand Volts |
|
1000VAC V
|
Electrical Life |
|
50000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Illumination |
|
NON-ILLUMINATED
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED NYLON
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
-30 °C
|
Sealing |
|
EPOXY
|
Solderability |
|
MIL-STD
|
Surface Mount |
|
NO
|
Switch Action |
|
ALTERNATE
|
Switch Function |
|
SPDT
|
Terminal Length |
|
0.155 inch
|
Terminal Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
Washability |
|
PARTIAL
|
|
|
|
Compare 8168S2HZE2 with alternatives