TP11SH9ABE
vs
EP11FPD1AVGE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Factory Lead Time |
20 Weeks
|
|
Actuator Length |
0.155 inch
|
|
Actuator Type |
PLUNGER
|
FLUSH PLUNGER
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
5.08 mm
|
6.3246 mm
|
Body Height |
9.09 mm
|
18.8468 mm
|
Body Length or Diameter |
8.13 mm
|
8.128 mm
|
Bushing Length |
0.22 inch
|
0.177 inch
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
1A@120VAC
|
Contact Current(AC)-Max |
0.02 A
|
1 A
|
Contact Current(DC)-Max |
0.02 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
1A@28VDC
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
120 V
|
Contact Voltage(DC)-Max |
20 V
|
28 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
60000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
SILVER
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
STAINLESS STEEL
|
GLASS FILLED NYLON
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length |
0.13 inch
|
0.555 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Material |
|
THERMO POLYESTER
|
Bushing Diameter |
|
0.18 inch
|
Bushing Type |
|
UNTHREADED
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Function |
|
OFF-(ON)
|
Insulator Material |
|
GLASS FILLED NYLON
|
PCB Hole Count |
|
3
|
|
|
|
Compare TP11SH9ABE with alternatives
Compare EP11FPD1AVGE with alternatives