TP0750C165JT5E vs RN732ELTED16R5C50 feature comparison

TP0750C165JT5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RN732ELTED16R5C50 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Paper TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.333 W 0.25 W
Resistance 16.5 Ω 16.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TP
Size Code 1210 1210
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TP0750C165JT5E with alternatives

Compare RN732ELTED16R5C50 with alternatives