TP0750C1653R5E vs NTRA20HC1653DTRQYF feature comparison

TP0750C1653R5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

NTRA20HC1653DTRQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.4 mm
Packing Method TR, Plastic TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.333 W 0.33 W
Resistance 165000 Ω 165000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TP
Size Code 1210 1210
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 1210
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TP0750C1653R5E with alternatives

Compare NTRA20HC1653DTRQYF with alternatives