TP0650F3011T5E vs RP73G2B3K01FTD feature comparison

TP0650F3011T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RP73G2B3K01FTD TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.05 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 3010 Ω 3010 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TP
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description CHIP
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TP0650F3011T5E with alternatives

Compare RP73G2B3K01FTD with alternatives