TP0606N6
vs
BSS131-TAPE-13
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T14
SMALL OUTLINE, R-PDSO-G3
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW THRESHOLD
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
60 V
240 V
Drain Current-Max (ID)
0.65 A
0.1 A
Drain-source On Resistance-Max
3.5 Ω
16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
35 pF
JESD-30 Code
R-PDIP-T14
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
4
1
Number of Terminals
14
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
3 W
Power Dissipation-Max (Abs)
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare TP0606N6 with alternatives
Compare BSS131-TAPE-13 with alternatives