TP0604N3-GP013 vs TP0604N3-G feature comparison

TP0604N3-GP013 Supertex Inc

Buy Now Datasheet

TP0604N3-G Supertex Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Package Description , CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE, LOW THRESHOLD
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 0.43 A
Drain-source On Resistance-Max 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 60 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare TP0604N3-G with alternatives