TP0550B1131R4E vs NTRA10HB1131DTR1KQYF feature comparison

TP0550B1131R4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

NTRA10HB1131DTR1KQYF NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD NIC COMPONENTS CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Plastic TR, Paper, 7 Inch
0.125 W 0.125 W
1130 Ω 1130 Ω
FIXED RESISTOR FIXED RESISTOR
TP
0805 0805
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.1%
150 V 150 V
1 1
SMT, 0805
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare TP0550B1131R4E with alternatives

Compare NTRA10HB1131DTR1KQYF with alternatives