TP0510D2550R4E vs AR05DBBW2550 feature comparison

TP0510D2550R4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

AR05DBBW2550 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Plastic BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 255 Ω 255 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series TP
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description SMT, 0805
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare TP0510D2550R4E with alternatives

Compare AR05DBBW2550 with alternatives