TP0206-1R0K
vs
9230-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TDK CORP
JW MILLER MAGNETICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
DC Resistance
1 Ω
1 Ω
Inductance-Nom (L)
1 µH
1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.42 mm
Package Length
6.35 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.385 A
0.35 A
Self Resonance Frequency
230 MHz
230 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
PRINTED WIRING PIN
Test Frequency
25.2 MHz
25.6 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Core Material
PHENOLIC
Compare TP0206-1R0K with alternatives