TOP242PN-TL
vs
KA5M0165RTU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
TO-220F
Package Description
DIP,
TO-220F, 4 PIN
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
JESD-30 Code
R-PDIP-T7
R-PSFM-T4
Length
9.575 mm
Number of Functions
1
1
Number of Terminals
7
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
PURE MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
7.62 mm
Base Number Matches
1
2
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
9.4 V
Input Voltage-Nom
14 V
JESD-609 Code
e3
Output Current-Max
4 A
Package Equivalence Code
SIP4,.1TB
Switcher Configuration
SINGLE
Switching Frequency-Max
73 kHz
Compare TOP242PN-TL with alternatives
Compare KA5M0165RTU with alternatives