TOP233Y vs TOP226YN feature comparison

TOP233Y Power Integrations

Buy Now Datasheet

TOP226YN Power Integrations

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer POWER INTEGRATIONS INC POWER INTEGRATIONS INC
Part Package Code SFM SFM
Package Description TO-220, ZIP5/7,.25,.05TB TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Power Integrations Power Integrations
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
JESD-30 Code R-PZFM-T5 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 5 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.6 A 2.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code ZIP5/7,.25,.05TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 140 kHz 110 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 4 Days
Date Of Intro 1997-04-14
JESD-609 Code e3
Terminal Finish MATTE TIN (SN)

Compare TOP233Y with alternatives

Compare TOP226YN with alternatives