TOP233PN
vs
TNY267P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
POWER INTEGRATIONS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP-7
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
25 Weeks
Samacsys Manufacturer
Power Integrations
Power Integrations
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T7
R-PDIP-T7
JESD-609 Code
e3
e0
Length
9.655 mm
9.575 mm
Number of Functions
1
1
Number of Terminals
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.6 A
0.72 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.73 mm
3.73 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
140 kHz
140 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Compare TOP233PN with alternatives
Compare TNY267P with alternatives