TOP225Y
vs
ICE3BR1465JF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
ZIP, ZIP6/7,.24,.1TB
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PSFM-T3
R-PZFM-T6
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
ZIP
Package Equivalence Code
SIP3,.1TB
ZIP6/7,.24,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BOOST
SINGLE
Switching Frequency-Max
110 kHz
75 kHz
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
1
Input Voltage-Max
25 V
Input Voltage-Min
9.8 V
Input Voltage-Nom
18 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TOP225Y with alternatives
Compare ICE3BR1465JF with alternatives