TOP224PN
vs
TOP244YN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
POWER INTEGRATIONS INC
|
POWER INTEGRATIONS INC
|
Part Package Code |
DIP
|
SFM
|
Package Description |
DIP-8
|
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
14 Weeks
|
17 Weeks, 3 Days
|
Date Of Intro |
1997-04-14
|
|
Samacsys Manufacturer |
Power Integrations
|
Power Integrations
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PZFM-T6
|
Length |
9.59 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.65 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
ZIP
|
Package Equivalence Code |
DIP8,.3
|
ZIP6,.27,.06,100/50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.45 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
|
Switching Frequency-Max |
110 kHz
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Pure Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
JESD-609 Code |
|
e3
|
|
|
|
Compare TOP224PN with alternatives
Compare TOP244YN with alternatives