TOP200YAI
vs
ICE2A365
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWER INTEGRATIONS INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SFM
|
DIP
|
Package Description |
PLASTIC, TO-220, 3 PIN
|
DIP, DIP8,.3
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Power Integrations
|
Infineon
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
36 V
|
8.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDIP-T8
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
5.7 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
DIP
|
Package Equivalence Code |
SIP3,.1TB
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
SINGLE
|
Switching Frequency-Max |
100 kHz
|
107 kHz
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Input Voltage-Max |
|
21 V
|
Input Voltage-Nom |
|
15 V
|
Length |
|
9.52 mm
|
Output Current-Max |
|
3 A
|
Seated Height-Max |
|
4.37 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare TOP200YAI with alternatives
Compare ICE2A365 with alternatives