TOLC-140-32-S-Q-A-K vs HDC-H160-41S1-KR feature comparison

TOLC-140-32-S-Q-A-K Samtec Inc

Buy Now Datasheet

HDC-H160-41S1-KR

Part not found

Search for HDC-H160-41S1-KR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 160
UL Flammability Code 94V-0
Base Number Matches 2

Compare TOLC-140-32-S-Q-A-K with alternatives