TOLC-125-02-S-Q-P
vs
714-87-123-41-001101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMTEC INC
PRECI-DIP SA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PICK & PLACE PAD
LOW PROFILE
Body Breadth
0.32 inch
Body Depth
0.22 inch
Body Length
1.35 inch
2.3 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD FLASH
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
STAGGERED
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE SLOT
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
4
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Plating Thickness
30u inch
FLASH inch
Terminal Pitch
0.635 mm
2.54 mm
Total Number of Contacts
100
23
Base Number Matches
3
1
Package Description
ROHS COMPLIANT
Contact Finish Termination
TIN
Contact Resistance
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
MIL Conformance
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.165 inch
Termination Type
SOLDER
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Compare TOLC-125-02-S-Q-P with alternatives
Compare 714-87-123-41-001101 with alternatives