TNR5V180K
vs
TVR05180KSABY
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
10 V
|
11 V
|
Energy Absorbing Capacity-Max |
0.4 J
|
0.4 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
|
Rated Power Dissipation (P) |
0.01 W
|
0.01 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
14 V
|
14 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Height |
|
9 mm
|
Package Length |
|
7 mm
|
Package Style |
|
Radial
|
Package Width |
|
3.9 mm
|
Packing Method |
|
AMMO PACK
|
Rated Temperature |
|
105 °C
|
Reference Standard |
|
CQC; CUL; TUV; UL; VDE
|
Technology |
|
METAL OXIDE
|
|
|
|
Compare TNR5V180K with alternatives
Compare TVR05180KSABY with alternatives