TNR23G181K
vs
SIOV-S20K115
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MARCON ELECTRONICS CO
TDK CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
110 V
115 V
Energy Absorbing Capacity-Max
60 J
60 J
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Rated Power Dissipation (P)
1 W
1 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
145 V
150 V
Base Number Matches
1
9
Package Description
RADIAL LEADED
Additional Feature
FLAME PROOF
Package Height
25.5 mm
Package Length
21.5 mm
Package Width
4.6 mm
Packing Method
BULK
Reference Standard
UL, CSA
Tolerance
10%
Compare TNR23G181K with alternatives
Compare SIOV-S20K115 with alternatives