TNR12G101K vs V100ZA4 feature comparison

TNR12G101K Chemi-Con

Buy Now Datasheet

V100ZA4 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 10 J 10 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 81 V
Base Number Matches 1 12
Rohs Code No
JESD-609 Code e0
Package Style Radial
Packing Method BULK
Rated Temperature 85 °C
Technology METAL OXIDE FILM
Terminal Finish TIN LEAD

Compare TNR12G101K with alternatives

Compare V100ZA4 with alternatives